- RS Stock No.:
- 811-2044
- Mfr. Part No.:
- DRS ARCA 304015
- Brand:
- Fibox
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$120.14
(exc. GST)
$132.15
(inc. GST)
Units | Per unit |
1 + | $120.14 |
- RS Stock No.:
- 811-2044
- Mfr. Part No.:
- DRS ARCA 304015
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
Product Details
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Galvanized steel, thickness 2 mm
Lock Inserts
Specifications
Attribute | Value |
---|---|
Product Type | DIN Rail Frame |
Number of Cutouts | 1 |
Number of Modules | 16 |
Width | 259mm |
Height | 103mm |
Length | 359mm |
For Use With | ARCA 3040 Series Cabinet |
Quantity | 1 |
Related links
- Fibox Galvanised Steel Mounting Plate for Use with ARCA 6080 750 x...
- Fibox Galvanised Steel Mounting Bracket for Use with ARCA 5070 650...
- Fibox ARCA Series Polycarbonate Wall Box 300 mm x 400 mm x 150mm
- Fibox Galvanised Steel Mounting Plate for Use with ARCA 4050 450 x...
- Fibox Galvanised Steel Mounting Plate for Use with ARCA 6080 2 mm 740 mmin
- Fibox Galvanised Steel Mounting Plate for Use with ARCA 5070 650 x...
- Fibox DIN Rail Frame Set for Use with ARCA 3040 Series Cabinet,...
- Fibox DIN Mounting Frame for Use with ARCA 3020 Series Cabinet,...