- RS Stock No.:
- 701-8336
- Brand:
- Schneider Electric
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$257.55
(exc. GST)
$283.31
(inc. GST)
Units | Per unit |
1 + | $257.55 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 701-8336
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
DIN Mounting Frames
Suitable for mounting DIN 43800 modules
Galvanised steel with RAL 7035 light grey front panel
Compatible with 150mm deep enclosures except for the NSYDLCR110 which is for a 200mm depth
Supplied in kit form with all fixings and instructions
Galvanised steel with RAL 7035 light grey front panel
Compatible with 150mm deep enclosures except for the NSYDLCR110 which is for a 200mm depth
Supplied in kit form with all fixings and instructions
Specifications
Attribute | Value |
---|---|
Product Type | Modular Chassis |
Number of Cutouts | 4 |
Number of Modules | 64 |
Width | 400mm |
Height | 600mm |
Length | 150mm |
RAL Code | RAL 7035 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO ESD Ultra Clear Bag 100mm(W)x 150mm(L)
- nVent HOFFMAN AC Series RAL 7035 Mild Steel Modular Chassis 600mm...
- Schneider Electric NS Series DIN Rail Chassis 600mm W S3X Thalassa PLM
- Schneider Electric RAL 7035 Modular Chassis 250mm W, 150mm L
- nVent HOFFMAN AC Series RAL 7035 Mild Steel Modular Chassis 800mm...
- nVent HOFFMAN AC Series RAL 7035 Mild Steel Modular Chassis 1m L...
- ABB RAL 7035 Steel Gland Plate 400mm W, 150mm L for Use with Enclosure