ABB GEMINI Series Metal Base Plate, 735mm H, 485mm W for Use with Low Voltage Insulating Switchboard
- RS Stock No.:
- 494-0047
- Mfr. Part No.:
- 1SL0263A00 1SL0263A00
- Brand:
- ABB
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$236.37
(exc. GST)
$260.01
(inc. GST)
Units | Per unit |
1 - 9 | $236.37 |
10 - 49 | $234.54 |
50 + | $232.49 |
- RS Stock No.:
- 494-0047
- Mfr. Part No.:
- 1SL0263A00 1SL0263A00
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Metal Base Plates
Blank metal base plates for Low Voltage Insulating Switchboards-Gemini Range
Positioning at 3 different depths for size 1
4 different depths for sizes 2, 3 and 4
7 different depths for sizes 5 and 6
Adjustments with 30mm pitch
Supplied with feet and hooks adjustable at 3 further positions (with 7.5mm pitch)
Snap-on mounting
4 different depths for sizes 2, 3 and 4
7 different depths for sizes 5 and 6
Adjustments with 30mm pitch
Supplied with feet and hooks adjustable at 3 further positions (with 7.5mm pitch)
Snap-on mounting
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Series | GEMINI |
Width | 485mm |
Height | 735mm |
Material | Metal |
For Use With | Low Voltage Insulating Switchboard |