- RS Stock No.:
- 385-8802
- Mfr. Part No.:
- 14R1513
- Brand:
- Hammond
Stocked by manufacturer – available for delivery 08/05/2024
Added
Price (ex. GST) Each
$34.31
(exc. GST)
$37.74
(inc. GST)
Units | Per unit |
1 - 4 | $34.31 |
5 + | $28.26 |
- RS Stock No.:
- 385-8802
- Mfr. Part No.:
- 14R1513
- Brand:
- Hammond
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Polyester to NEMA 4/4X
Moulded fibreglass reinforced polyester enclosures to NEMA 4/4X (IP56) with a mid-grey finish
Threaded brass inserts for the optional chassis plate
Stainless steel wall mounting brackets included
Door supported with continuous stainless steel hinge
Padlockable door fasteners
Painted 2mm steel chassis plates available (except size 4 enclosure)
Temperature range -40°C to +130°C
Stainless steel wall mounting brackets included
Door supported with continuous stainless steel hinge
Padlockable door fasteners
Painted 2mm steel chassis plates available (except size 4 enclosure)
Temperature range -40°C to +130°C
Specifications
Attribute | Value |
---|---|
Length | 375mm |
For Use With | PJ Series |
Width | 12.88in |
Material | Steel |