- RS Stock No.:
- 383-2305
- Mfr. Part No.:
- 1434-30
- Brand:
- Hammond
- RS Stock No.:
- 383-2305
- Mfr. Part No.:
- 1434-30
- Brand:
- Hammond
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Heavy Duty Metal Case Chassis and Covers
Spot welded heavy duty construction chassis in natural coloured aluminium. Optional covers are available pre-punched with 4 holes. Fasteners are not provided, 6-32 crosshead screws will be needed.
Specifications
Attribute | Value |
---|---|
Type | Cover |
Length | 432mm |
For Use With | Chassis, Hammond Enclosure |
Width | 254mm |
Material | Aluminium |
Dimensions | 432 x 254 x 1.3mm |
Height | 1.3mm |
Colour | Natural |