Takachi Electric Industrial Aluminium Mounting Plate for Use with MS Enclosure, MSN Enclosure, MSR Enclosure, MSY
- RS Stock No.:
- 373-2031
- Mfr. Part No.:
- MSC37-45
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 373-2031
- Mfr. Part No.:
- MSC37-45
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MSC-type Chassis
Attachment chassis for MS series
Dimensions below chassis can be changed (5.5 or 13.1 mm)
Dimensions below chassis can be changed (5.5 or 13.1 mm)
Specifications
Attribute | Value |
---|---|
Type | Mounting Plate |
Length | 340mm |
For Use With | MS Enclosure, MSN Enclosure, MSR Enclosure, MSY Enclosure |
Width | 387mm |
Material | Aluminium |
Dimensions | 340 x 386.5mm |
Height | 7.3 mm, 10.6mm |