- RS Stock No.:
- 367-1245
- Mfr. Part No.:
- NSYPMM77
- Brand:
- Schneider Electric
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$153.22
(exc. GST)
$168.54
(inc. GST)
Units | Per unit |
1 + | $153.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 367-1245
- Mfr. Part No.:
- NSYPMM77
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Thalassa Industrial Enclosures Accessories
Excellent resistance to weathering
Double insulated
Self Extinguishing
Shock Resistant
Double insulated
Self Extinguishing
Shock Resistant
Chassis Plates
Galvanized sheet steel metal, 2.0mm thick
Direct attachment to vertical rails using 1/4 turn serrated nuts or pivoting nuts
Maximum permissible loading: 150kg/m2
Direct attachment to vertical rails using 1/4 turn serrated nuts or pivoting nuts
Maximum permissible loading: 150kg/m2
Plinth
Designed for use beneath enclosure with closed base section
Pillar
Total height 900 mm
Retractable 170mm high front panel to facilitate access to enclosure interior
305mm high fixed front panel, allowing total or partial embedding
Side uprights with auxiliary PG 36 (48mm) knock-out
Retractable 170mm high front panel to facilitate access to enclosure interior
305mm high fixed front panel, allowing total or partial embedding
Side uprights with auxiliary PG 36 (48mm) knock-out
Specifications
Attribute | Value |
---|---|
Type | Mounting Plate |
For Use With | Thalassa PLA Enclosure |
Width | 2mm |
Material | Steel |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Plinth for use with Thalassa PLA Enclosure,...
- Schneider Electric Steel Mounting Plate for Use with CVS INV 250 x 300mm
- Schneider Electric NSYSNL Series Door Switch for Use with Thalassa...
- Rittal Steel Mounting Plate for Use with 1504.510 1525.010 175 x 385 x 2mm
- Schneider Electric Galvanised Steel Mounting Plate for Use with...
- nVent SCHROFF Steel Mounting Plate for Use with Interscale M...
- Rose Steel Mounting Plate for Use with 21.20 20 Type
- Rittal TS8 Series Sheet Steel Mounting Plate for Use with SE Series TS IT