Legrand Steel Perforated Mounting Plate, 956mm W, 556mm L for Use with Atlantic Enclosure, Marina Enclosure
- RS Stock No.:
- 304-6964
- Mfr. Part No.:
- 0 360 23
- Brand:
- Legrand
Available for back order.
Added
Price (ex. GST) Each
$606.20
(exc. GST)
$666.82
(inc. GST)
Units | Per unit |
1 - 4 | $606.20 |
5 - 6 | $581.96 |
7 + | $557.72 |
- RS Stock No.:
- 304-6964
- Mfr. Part No.:
- 0 360 23
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 956mm |
Length | 556mm |
Material | Steel |
For Use With | Atlantic Enclosure, Marina Enclosure |
Related links
- RS PRO DIN Rail Enclosure Enclosure Type, ABS DIN Rail Enclosure
- Schneider Electric Door Stop for Use with CRN Enclosure Spacial...
- Schneider Electric S3D Enclosure Enclosure Type Galvanised Steel...
- Rittal Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Legrand Locking Nut for Use with Atlantic Enclosure, Marina Enclosure
- Schneider Electric Hinge for Use with Thalassa TBP Enclosure,...
- Schneider Electric Gland Plate for Use with IP30 Enclosure IP43...
- B&R Enclosures Stainless Steel for Use with Connector TE Enclosure...