104.5 x 2.1 x 60mm Gasket for use with Heat Sink Case

  • RS Stock No. 297-1342
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Heat Sink Cases with Lid

Designed for PCB card mounting, particularly Eurocards
Anodised aluminium body formed from a single hollow extrusion with 2 matching end plates with removable lid
Cooling fins
PCB slots and 2 x T-slots for mounting purposes
Mounting kit and gaskets are available separately

Accessories

Specifications
Attribute Value
Type Gasket
Length 105mm
For Use With Heat Sink Case
Width 2mm
Material Neoprene
Dimensions 104.5 x 2.1 x 60mm
Height 60mm
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Bag of 2
$ 18.48
(exc. GST)
$ 20.33
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 - 11
$18.48
$9.24
12 - 24
$18.35
$9.175
25 - 49
$18.19
$9.095
50 +
$18.04
$9.02
*price indicative
Related Products
RS PRO Desktop Enclosures, Grey ABS This range ...
Description:
RS PRO Desktop Enclosures, Grey ABS This range of plastic enclosures from our trusted and reliable own brand RS PRO offers an excellent instrument case and enclosure that is ideal for housing electronic components including desktop based applications such as ...
GRP Corrosive Environment Wallbox, A-48 IP66Suitable for highly ...
Description:
GRP Corrosive Environment Wallbox, A-48 IP66Suitable for highly corrosive environments Flame retardant to UL 94-5VHigh IP index is achieved with all-round knife edges against which an expanded PU seal is pressed Door glazing made from GE Lexan Margard Colour Light ...
Mettec Front Panel Kit Anodised aluminium panels 2mm ...
Description:
Mettec Front Panel Kit Anodised aluminium panels 2mm thick which fit directly into front bezels and are recessed by 2mm to provide mounting for membrane keyboards, LEDs, switches etc Suitable for silk screen printing Clear anodised finish Note For mini ...
Mettec Front Panel Kit Anodised aluminium panels 2mm ...
Description:
Mettec Front Panel Kit Anodised aluminium panels 2mm thick which fit directly into front bezels and are recessed by 2mm to provide mounting for membrane keyboards, LEDs, switches etc Suitable for silk screen printing Clear anodised finish Note For mini ...