- RS Stock No.:
- 297-1235
- Brand:
- MENNEKES
- RS Stock No.:
- 297-1235
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inspection Windows
Introducing inspection windows for enclosures from our trusted and reliable own brand RS PRO. This range of inspection windows are an excellent addition of accessories for enclosures, increasing visibility of internal electrical parts and components without coming into contact with them or opening the lid of the enclosure. This range of spring loaded inspection windows are ideal for troubleshooting on the go and can be secured via thumb screws for extra security. These inspection windows for enclosures are made using a durable polycarbonate and offer an IP rating of IP67, offering excellent protection from dust and liquids indoors and outdoors.
Features and benefits
IP67 (The 2 Module window has IP rating 44)
Polycarbonate inspection windows in smoked grey for 2, 6, 8 and 12 modules. Available with or without break break-away finger protection panel, suitable for DIN 43880//46277-3 cases
Windows are spring-loaded and can be secured with thumb screws
Temperature rating -25°C to +80°C
Polycarbonate inspection windows in smoked grey for 2, 6, 8 and 12 modules. Available with or without break break-away finger protection panel, suitable for DIN 43880//46277-3 cases
Windows are spring-loaded and can be secured with thumb screws
Temperature rating -25°C to +80°C
Applications
Inspection windows are an excellent addition to enclosures, offering an insight into the internal components of electrical boxes. They can be used in a wide range of applications such as
Electrical
Button switching elements
Telecommunication
Network Junction boxes
Mechanical and automation
Electrical
Button switching elements
Telecommunication
Network Junction boxes
Mechanical and automation
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP67, offering a dust proof and waterproof enclosure. (stock number 297-1184 features an IP44 rating).
Is this suitable for use outdoors?
This inspection window can be used with enclosures indoor and outdoor, providing they offer a similar IP rating.
Stock number 297-1184 features an IP44 rating and should not be used outdoors.
Stock number 297-1184 features an IP44 rating and should not be used outdoors.
Note
Note
With Break-Away Protection
Specifications
Attribute | Value |
---|---|
Length | 127mm |
Width | 47mm |
Height | 94mm |
Material | Polycarbonate |
Colour | Grey |
For Use With | 46277-3, DIN 43880 |
IP Rating | IP44 |