220 x 8 x 431.35mm Mounting Plate for use with RatioPac Pro Desktop Case

  • RS Stock No. 291-9079
  • Mfr. Part No. 34562752
  • Manufacturer Schroff
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

19-inch chassis plate for rack mounts europac PRO type F

For mounting heavy structures
84 sub-units wide

The chassis plate can be mounted with fixing nuts and screws at 30 mm intervals. At least 4 fixing nuts and 4 screws are required. When narrow chassis plates are used in wider rack mounts (e.g. 28 sub-units in 84 sub-units), a threaded strip is required for mounting on the free side.

Europac Pro

Highly flexible 19" Sub-rack Range

Specifications
Attribute Value
Type Mounting Plate
Length 220mm
For Use With RatioPac Pro Desktop Case
Width 8mm
Material Aluminium
Dimensions 220 x 8 x 431.35mm
Height 431mm
27 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 32.04
(exc. GST)
$ 35.24
(inc. GST)
units
Per unit
1 - 9
$32.04
10 - 24
$31.19
25 +
$30.67
Related Products
Moulded Enclosures A range of Compression moulded Glass ...
Description:
Moulded Enclosures A range of Compression moulded Glass Reinforced Polyester Enclosures Lightweight and double insulated Impact resistant and self extinguishing Will not absorb water Non-tracking and resistant to temperature change Lids with polyurethane seal and slotted head polyamide screws The ...
Rose Enclosure Accessories Rose Front panels are for ...
Description:
Rose Enclosure Accessories Rose Front panels are for use with the IP40 Wavetronic aluminium enclosure series. The Wavetronic enclosure is designed to be desktop mounted providing you with 2 aluminium half shells ensuring maximum component protection from exterior interference. This ...
Modice Spring Plates For use with Modice enclosures ...
Description:
Modice Spring Plates For use with Modice enclosures containing heatsinks Note For Enclosures see typically Stock no 664-7220 For use with Modice enclosures containing heatsinks. Snap-in header simplifies module assembly Options include ferrite filtering and intergrated heat sink Resistant to ...
66 Series Grip Cases, IP65 The 66 Series ...
Description:
66 Series Grip Cases, IP65 The 66 Series Grip Cases from Camden Boss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel Moulded in high impact ABS, UL94-V0Screwless ...