- RS Stock No.:
- 258-7111
- Mfr. Part No.:
- 62405004
- Brand:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 258-7111
- Mfr. Part No.:
- 62405004
- Brand:
- nVent SCHROFF
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Housing Accessories
Mounting plates and mounting rails TS 35 // 7.5 (1VPE = 4 units) made of galvanised steel for terminal housing INLINE series
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 375mm |
Width | 35mm |
Height | 8mm |
DIN Rail Type | Slotted |
Material | Steel |