- RS Stock No.:
- 258-7076
- Mfr. Part No.:
- 62405001
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 258-7076
- Mfr. Part No.:
- 62405001
- Brand:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Housing Accessories
Mounting plates and mounting rails TS 35 // 7.5 (1VPE = 4 units) made of galvanised steel for terminal housing INLINE series
Specifications
Attribute | Value |
---|---|
Type | DIN Rail |
Length | 125mm |
For Use With | Inline Terminal Enclosure |
Width | 35mm |
Material | Steel |
Dimensions | 125 x 7.5 x 35mm |
Height | 8mm |