- RS Stock No.:
- 240-7871
- Mfr. Part No.:
- 2857-121
- Brand:
- Wago
View all Enclosure Accessories
On back order for despatch 05/01/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$105.778
(exc. GST)
$116.356
(inc. GST)
units | Per unit | Per Pack* |
5 + | $105.778 | $528.89 |
*price indicative |
- RS Stock No.:
- 240-7871
- Mfr. Part No.:
- 2857-121
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago empty housing has 4-pole picoMAX ® female connectors, with coding keys. This is a pre-assembled unit with 108 mm height. It is DIN-35 rail mountable and has push-in cage clamp connections.
Flexible conductor termination
Sealable, transparent cover
Customizable connection levels
Commoning via jumpers (859-402)
Sealable, transparent cover
Customizable connection levels
Commoning via jumpers (859-402)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Enclosure |
Length | 108mm |
Width | 22.5mm |
Material | PC |