- RS Stock No.:
- 217-3997
- Mfr. Part No.:
- 1597DINCOV2GY
- Brand:
- Hammond
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.65
(exc. GST)
$1.81
(inc. GST)
Units | Per unit |
1 + | $1.65 |
- RS Stock No.:
- 217-3997
- Mfr. Part No.:
- 1597DINCOV2GY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The Hammond din rail mounted enclosure cover is ideally suited for housing electronics for DIN rail-mounted devices. Its material carries a flammability rating of UL94-V0.
Designed to meet IP20
Snap closures for easy assembly
Snap closures for easy assembly
Specifications
Attribute | Value |
---|---|
Product Type | Terminal Cover |
Series | 1597DIN |
Width | 10.2mm |
Height | 16mm |
Length | 35mm |
Material | PC |
For Use With | 1597DIN2GY, 1597DIN4GY |