310 x 310 x 3mm Mounting Plate for use with Moulded Enclosure

  • RS Stock No. 205-1583
  • Mfr. Part No. BB3636
  • Manufacturer CAHORS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Moulded Enclosures

A range of Compression moulded Glass Reinforced Polyester Enclosures

Lightweight and double insulated
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid

Specifications
Attribute Value
Type Mounting Plate
Length 310mm
For Use With Moulded Enclosure
Width 310mm
Material Bakelite
Dimensions 310 x 310 x 3mm
Height 3mm
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 30.43
(exc. GST)
$ 33.47
(inc. GST)
units
Per unit
1 - 14
$30.43
15 - 49
$29.80
50 - 99
$29.08
100 +
$28.41
Related Products
PLC-RSC Series PLC Interface single- and double-pole relays, ...
Description:
PLC-RSC Series PLC Interface single- and double-pole relays, and opto-couplers, having the same profile This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays ...