APW Cable Reducing Channel Kit for Use with IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone
- RS Stock No.:
- 193-6654
- Mfr. Part No.:
- VK385-775525
- Brand:
- APW
Discontinued product
- RS Stock No.:
- 193-6654
- Mfr. Part No.:
- VK385-775525
- Brand:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
19in panel mounting angles kit 27U for 8
Specifications
Attribute | Value |
---|---|
Type | Cable Reducing Channel Kit |
For Use With | IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone |
Height U | 27U |