Phoenix Contact UEG-EU-SE Series Plastic Cover, 2mm H, 172mm W, 128mm L for Use with UEG-EU Enclosure
- RS Stock No.:
- 192-3033
- Mfr. Part No.:
- 2956822
- Brand:
- Phoenix Contact
- RS Stock No.:
- 192-3033
- Mfr. Part No.:
- 2956822
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
UEG-EU model Phoenix enclosures for Eurocards
This empty enclosure to be fitted onto guides is designed to take Eurocards
The PCB is fixed directly to the central part of the enclosure, which can be closed with the two lateral elements
This empty enclosure consists of a device that plugs into the DIN guide
The metal bars that slot in ensure the required stability to complete the module if there are several strips
The PCB is fixed directly to the central part of the enclosure, which can be closed with the two lateral elements
This empty enclosure consists of a device that plugs into the DIN guide
The metal bars that slot in ensure the required stability to complete the module if there are several strips
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Series | UEG-EU-SE |
Width | 172mm |
Height | 2mm |
Length | 128mm |
Colour | Green |
Material | Plastic |
For Use With | UEG-EU Enclosure |