Spelsberg Stainless Steel Mounting Plate, 2mm H, 293mm W, 293mm L for Use with GEOS 3030 Housing Rear Cover
- RS Stock No.:
- 187-6477
- Mfr. Part No.:
- 72013001
- Brand:
- Spelsberg
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$189.65
(exc. GST)
$208.61
(inc. GST)
Units | Per unit |
1 + | $189.65 |
- RS Stock No.:
- 187-6477
- Mfr. Part No.:
- 72013001
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Design plate made of V2A stainless steel, 1 piece
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 293mm |
Height | 2mm |
Length | 293mm |
Material | Stainless Steel |
For Use With | GEOS 3030 Housing Rear Cover |
Related links
- Facom 2 drawer Tool Chest, 293mm x 345mm x 670mm
- RS PRO NE8 Non Electric Water Softener, 508 x 500 x 293mm
- Rose Steel Perforated DIN Rail 293mm x 35mm x 8mm
- RS PRO Nitrile O-Ring 293mm Outer Diameter
- Jumo PT100 RTD Sensor 293mm Long Class B +400°C Max
- RS PRO Nitrile O-Ring 300mm Outer Diameter
- Spelsberg Stainless Steel Mounting Plate 293mm W, 393mm L for Use...
- RS PRO Steel Mounting Plate 293mm W, 384mm L for Use with RS PRO...