- RS Stock No.:
- 183-3694
- Mfr. Part No.:
- 173735
- Brand:
- ABB
2 In Global stock for delivery within 10 working day(s)
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.42
(exc. GST)
$32.36
(inc. GST)
Units | Per unit |
1 + | $29.42 |
- RS Stock No.:
- 183-3694
- Mfr. Part No.:
- 173735
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Blanking plates, 12 separation units for 12 space units each, breakable, Colour: white, RAL 9016, for closing free 45 mm device slots
Specifications
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Series | ComfortLine A |
Height | 55mm |
Length | 216mm |
Colour | White |
For Use With | Enclosures |