- RS Stock No.:
- 570-631
- Mfr. Part No.:
- 1594TS100
- Brand:
- Hammond
Discontinued product
- RS Stock No.:
- 570-631
- Mfr. Part No.:
- 1594TS100
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Heavy Duty ABS Enclosures 1594 Series
Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature self-tapping screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.
Features and Benefits:
Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
Heavy duty, thick wall design with an average wall thickness of .13 (3.3 mm).
Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
Perfect for applications with repetitive assembly and disassembly required.
Molded in general purpose ABS plastic.
Utilizes self tapping screws into plastic posts (no brass inserts).
IP54 rated
Heavy duty, thick wall design with an average wall thickness of .13 (3.3 mm).
Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
Perfect for applications with repetitive assembly and disassembly required.
Molded in general purpose ABS plastic.
Utilizes self tapping screws into plastic posts (no brass inserts).
IP54 rated
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Set of 4 self-tapping screws
Approvals
UL flammability rating of 94V-0
Specifications
Attribute | Value |
---|---|
Type | Screw |
Length | 25mm |
For Use With | 1594 Enclosure, 1599ESS Enclosure |
Material | Steel |
Dimensions | 4 x 25.4mm |
Colour | Grey |