- RS Stock No.:
- 520-046
- Mfr. Part No.:
- 0 013 06
- Brand:
- Legrand
Stocked by manufacturer – available for delivery 26/06/2024
Added
Price (ex. GST) Each
$57.85
(exc. GST)
$63.63
(inc. GST)
Units | Per unit |
1 - 9 | $57.85 |
10 - 19 | $55.85 |
20 + | $53.23 |
- RS Stock No.:
- 520-046
- Mfr. Part No.:
- 0 013 06
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Modular enclosures
Modular wall-mounted enclosures for distribution boards.
Self-extinguishing in compliance with NFC 20455.
Consist of two parts (a base and a cover with window).
Enclosures are equipped with a symmetrical DIN rail.
Self-extinguishing in compliance with NFC 20455.
Consist of two parts (a base and a cover with window).
Enclosures are equipped with a symmetrical DIN rail.
Specifications
Attribute | Value |
---|---|
Body Material | Plastic |
External Length | 74 mm |
External Height | 160 mm |
External Width | 128 mm |
External Dimensions | 74 x 128 x 160mm |
IP Rating | IP30 |
Colour | White |
Lid Colour | White |
IK Rating | IK05 |
Weight | 1070g |