- RS Stock No.:
- 500-207
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 500-207
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heavy Duty Hinged Polyester
Glass reinforced polyester Impact resistant and self extinguishing
Integrated hinges
Doors with oil and petrol resistant neoprene sealing gasket open 120° and steel hinge pins allow easy removal
Slotted polyester door fastening screws
Integrated hinges
Doors with oil and petrol resistant neoprene sealing gasket open 120° and steel hinge pins allow easy removal
Slotted polyester door fastening screws
Specifications
Attribute | Value |
---|---|
Width | 200mm |
Height | 2mm |
Length | 120mm |
Material | Steel |
For Use With | Polyester Enclosure |