- RS Stock No.:
- 223-304
- Mfr. Part No.:
- 19508301
- Brand:
- Spelsberg
Discontinued product
- RS Stock No.:
- 223-304
- Mfr. Part No.:
- 19508301
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
Product Details
Spelsberg Enclosure Accessories
Chassis Plates
Laminated chassis plates available separately, 2.6 mm in thickness supplied with fixing screws
Hinge Set
Hinge set is supplied with drilling template, fixing screws and instructions
Can only be used for enclosures up to L94 x W94 mm in this range
Can only be used for enclosures up to L94 x W94 mm in this range
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 74mm |
Height | 3mm |
Length | 74mm |
Material | Plastic |
For Use With | TK Enclosure |