- RS Stock No.:
- 441-0271
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 441-0271
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Motherboard for Bipolar Stepper Drive Board
Provides solder free screw terminations to connect the stepper motor drive to the motor
Designed for use in 3U rack installations
Designed for use in 3U rack installations
Specifications
Attribute | Value |
---|---|
Accessory Type | Motherboard |
For Use With | PM Series |
Voltage Range | 20 → 80 V dc |
Current Rating | 6 A |
Electrical Phase | 2 |
Length | 228mm |
Depth | 34mm |
Dimensions | 228 x 100 x 34 mm |