- RS Stock No.:
- 188-0615
- Mfr. Part No.:
- MS193-20
- Brand:
- Masach Tech
Discontinued product
- RS Stock No.:
- 188-0615
- Mfr. Part No.:
- MS193-20
- Brand:
- Masach Tech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
With emphasis on technology and design, Masach drawn EMI/RFI shields boast top performance across the metrics, featuring a seamless protective cage, robust construction, optimal planarity and two-piece shield design. Order board mount EMI/RF shielding can online.
Seamless Protective Cage for higher shielding effectiveness
Optimal Planarity for higher yield on reflow soldering
Solid Construction to resist dents and warps
Two-piece Shield Design enables to repair components without removing the shield, saving time and reducing repair damage
Optimal Planarity for higher yield on reflow soldering
Solid Construction to resist dents and warps
Two-piece Shield Design enables to repair components without removing the shield, saving time and reducing repair damage
Specifications
Attribute | Value |
---|---|
Material | Tin |
Length | 19.3mm |
Width | 18.3mm |
Dimensions | 19.3 x 18.3 x 3.5mm |