- RS Stock No.:
- 181-6627
- Mfr. Part No.:
- EAMM-A-S38-42A-G2
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$352.79
(exc. GST)
$388.07
(inc. GST)
Units | Per unit |
1 + | $352.79 |
- RS Stock No.:
- 181-6627
- Mfr. Part No.:
- EAMM-A-S38-42A-G2
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The EAMM-A axial kit and EAMM-U reverse parallel kit offer a variety of convenient motor mounting options to meet the space constraints of the application
Related links
- RS PRO Micro Linear Actuator 24V dc 8.1mm/s
- Thomson Linear Micro Linear Actuator, 2.33V
- Bosch Rexroth Mounting Equipment
- Festo Screw Driven Linear Actuator, 100mm
- Festo Micro Linear Actuator 24V dc 1300mm/s
- Festo Micro Linear Actuator 24V dc 1.2 m/s
- Festo Micro Linear Actuator 24V dc, 250mm/s
- Festo Screw Driven Linear Actuator, 400mm