- RS Stock No.:
- 161-3501
- Mfr. Part No.:
- AXFIM3030SEV1
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 161-3501
- Mfr. Part No.:
- AXFIM3030SEV1
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Omron Filter
The Omron 3-phase line filter has a length of 140mm, a width of 55mm and depth of 304mm. It has an electrical rating of 400VAC, 23A and 7.5kW for use with an Mx2 frequency inverter. The MX2 was developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. By using the standard MX2 series functionality and communication option boards, the MX2 IP54 is the perfect choice for your standalone inverter solutions.
Features and Benefits
200% starting torque
Built-in logic programming
Double rating VT 120%/1min and CT 150%/1min
Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus and CompoNet
IM & PM motor control
Integrated with Omron machine automation solution
MECHATROLINK-II and Ethernet/IP
Positioning functionality
Torque control in open loop
Built-in logic programming
Double rating VT 120%/1min and CT 150%/1min
Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus and CompoNet
IM & PM motor control
Integrated with Omron machine automation solution
MECHATROLINK-II and Ethernet/IP
Positioning functionality
Torque control in open loop
Applications
Audio video communication equipment
Electronic musical instruments
Motherboards
Printers
USB hubs
Electronic musical instruments
Motherboards
Printers
USB hubs
Certifications
CE certified
cULus approved
cULus approved