- RS Stock No.:
- 136-6399
- Mfr. Part No.:
- EXCRDU1
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 136-6399
- Mfr. Part No.:
- EXCRDU1
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ADXL Accessories
A range of ADXL series soft starters accessories from Lovato. All accessories are all compatible for all ADXL soft starters and are excellent quality.
Lovato
Specifications
Attribute | Value |
---|---|
Voltage Range | 100 → 240 V ac, 12 → 24 V dc |
Length | 96mm |
Depth | 96mm |