- RS Stock No.:
- 127-0246
- Mfr. Part No.:
- DV0P38350
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 127-0246
- Mfr. Part No.:
- DV0P38350
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MINAS-BL GV Series Accessories
The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.
Features and Benefits
Some cables available in 1 m, 3 m and 5 m lengths
Product Application Information
Accessories have been designed to work with the MINAS BL series of motors and amplifiers. Typical applications include conveyors, food processing and textile machinery.
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel B Connection Cable |
For Use With | MINAS-BL GP Series Brushless Motors & Amplifiers |
Length | 5m |