TE Connectivity 1600APH12P Powerline Filter 400mm Length,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Corcom APH & APS Series High Current 3 Phase Power Line Filters

Corcom APH/APS series 3 phase power line filters incorporate high currents ranging from 250 Amps to 1600 Amps. These power filters are compact, lightweight for easy installation and include a corrosion resistance busbar termination for harsh environments. The APH /APS series power line filters are also available without line to ground capacitors so they can work with various inverter system configurations.

Features

Compact in size
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A

Applications

Alternative Energy
Motor Drives
CNC machines

Specifications
Attribute Value
Length 400mm
Depth 300mm
Dimensions 400 x 300 x 181 mm
Discontinued product