Siemens PC Connection Kit for use with G110, G120

  • RS Stock No. 465-634
  • Mfr. Part No. 6SL3255-0AA00-2AA1
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

SINAMICS G110 frequency inverter

SINAMICS G110 is a frequency inverter with basic functionality for operating 3-phase motors in 1-phase networks
Characterised by ease of use
Very compact devices
Capacity range 0.12 → 3 kW
Improved brake functionality
Available with and without filters
Simple cable connection as with circuit breakers
Pluggable optional basic operator panel (BOP)
Simple guided start-up
Copy function via operating panel
Parametrisable U/F curve
3 parametrisable digital inputs, 2-wire/3-wire control possible
1 analogue input (0 → 10 V), can be used as a fourth digital input
1 parametrisable optocoupler output
3 programmable fixed frequencies
Integrated protection functions

Accessories

BOP (Basic Operator Panel)
Adapter for mounting on DIN rails, suitable for frequency inverters up to 0.75 kW
PC inverter connection set (RS232)

Note

Start up Software CD no longer included

Approvals

  CE, UL/cUL

Siemens Sinamics G110 Range

The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application.,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a single phase supply.

Installation and commissioning is fast and uncomplicated
Time saving parameter cloning using the optional Basic Operator Panel
Contactor style power terminal layout
Configurable voltage boost for higher dynamic response when starting and accelerating
Fast braking without external brake resistor
Auto restart facility following a power failure or operating fault
Integral EMC filter
Easy DIP switch selection of mains input frequency 50 or 60Hz
In-built protection functions include under or over voltage, earth fault, short circuit, stall prevention, drive and motor over-temperature protection
IP20 protection rating
3 programmable digit inputs, 1 analogue (0-10V)
Designed for the world market
Typical applications: conveyors, pumps, doors, barriers

Specifications
Attribute Value
Accessory Type PC Connection Kit
For Use With G110, G120
11 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 74.83
(exc. GST)
$ 82.31
(inc. GST)
units
Per unit
1 +
$74.83
Related Products
A precision engineered kit of parts designed to ...
Description:
A precision engineered kit of parts designed to accommodate conductive plastic servo potentiometers for mounting onto the back of dc motor precision gearboxes (refer to the Resistors/Potentiometers section). Suitable for use with stock no. 294-3662.
This kit contains a selection of gears, in ...
Description:
This kit contains a selection of gears, in addition to a rack, screw & crown, gear & chain These items are ideal for development work. Suitable for low torque R&D and education applications Useful in seeking suitable speeds for applications ...
A choice of two kits:,Standard Panel designed for ...
Description:
A choice of two kits:,Standard Panel designed for door or panel mounting of either a SDP or single BOP panel When fitted correctly it will provide a protection rating of IP56 for the front face of the panel.,Multidrop Panel designed ...
Filters for use with D720S and D740 inverter ...
Description:
Filters for use with D720S and D740 inverter drives to reduce radio frequency interferenceMounting adaptors allow D700 series drives to be mounted directly to TS35 DIN rail. Help to ensure EMC compliance of machinery and installations using FR-D700 drives Footprint ...