Johnson Electric TH8 Series Rotary Emergency Stop Push Button, Panel Mount, 16.2mm Cutout, SPDT, IP66, IP67
- RS Stock No.:
- 884-2833
- Mfr. Part No.:
- TH880003000
- Brand:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 884-2833
- Mfr. Part No.:
- TH880003000
- Brand:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Push-button Switches & Indicators
Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894
Johnson Electric Emergency Stop Pushbutton
The Johnson Electric TH8 series emergency stop pushbutton has a red mushroom style head with a diameter of 24mm. Its housing is made from thermoplastic material. This pushbutton has a contact current rating of 6A and a voltage rating of 230VAC.
Illuminated switches, standard:
Range of illuminated panel mount switches is available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5o5, see the optoelectronics/indicators section.
Illuminated switches, standard:
Range of illuminated panel mount switches is available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5o5, see the optoelectronics/indicators section.
Features and Benefits
• 1NO/1NC contact configuration
• Twist to reset method
• Mechanical life greater than 106 operations
• Panel mount
• Panel cut-out diameter of 16.2mm
• Twist to reset method
• Mechanical life greater than 106 operations
• Panel mount
• Panel cut-out diameter of 16.2mm
Certifications
•
IP66 rated
• IP67 rated
IP66 rated
• IP67 rated
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16.2mm |
Contact Configuration | SPDT |
Push Button Actuation | Rotary |
Series | TH8 |
IP Rating | IP66, IP67 |
Colour | Red |
Voltage Rating | 230V ac |
Width | 24mm |
Height | 68.5mm |