- RS Stock No.:
- 742-9281
- Mfr. Part No.:
- 3SB3801-0EG3
- Brand:
- Siemens
- RS Stock No.:
- 742-9281
- Mfr. Part No.:
- 3SB3801-0EG3
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Emergency Stop Pushbutton
The Siemens 3SB3 series emergency stop pushbutton has a red mushroom style head with the diameter of 32mm. The housing and the pushbutton are made of plastic material. It is made from yellow metal and is equipped with actuators and indicators made of metal. This pushbutton has a current rating of 6A and a voltage rating of 230V.
Phase-out notification
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT, which is an alternative range proposed by the manufacturer. Please refer to the 3SB3/SIRIUS ACT cross-reference guide located in the technical reference section.
Phase-out notification
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT, which is an alternative range proposed by the manufacturer. Please refer to the 3SB3/SIRIUS ACT cross-reference guide located in the technical reference section.
Features and Benefits
2NC contact configuration
Twist to release method
Surface mount
Non-illuminated
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter is 22mm
Twist to release method
Surface mount
Non-illuminated
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter is 22mm
Certifications
IP65 rated
UL listed
EAC certified
CE certified
ABS certified
UL listed
EAC certified
CE certified
ABS certified
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Contact Configuration | 2NC |
Illuminated | No |
IP Rating | IP65 |
Depth | 106mm |
Width | 85mm |
Bezel Material | Plastic |
Height | 85mm |
Push Button Material | Plastic |