- RS Stock No.:
- 195-8738
- Mfr. Part No.:
- XALK84W2MG
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 195-8738
- Mfr. Part No.:
- XALK84W2MG
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Harmony XALD and XALK control stations are ideally suited for industrial, buildings, and infrastructure applications. They are compatible with the Harmony XB5 range of control and signaling units, providing a wide choice of circular and square heads.
Illuminated emergency stop control box 230V 1 color red fixed 1NO 2NC
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
Contact Configuration | 1 NO + 2 NC |
Illuminated | Yes |
Series | Harmony |
Voltage Rating | 230V |
Push Button Material | Polycarbonate |
Bezel Material | Polycarbonate |