Better World
Siemens 3SU1 Series Key Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 193-3138
- Mfr. Part No.:
- 3SU1000-1HQ20-0AA0
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$170.47
(exc. GST)
$187.52
(inc. GST)
Units | Per unit |
1 + | $170.47 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-3138
- Mfr. Part No.:
- 3SU1000-1HQ20-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, with O.M.R. lock, lock number 73037, positive latching, key-operated release
Specifications
Attribute | Value |
---|---|
Series | 3SU1 |
Cutout Diameter | 22mm |
Push Button Actuation | Key Release |
Push Button Material | Plastic |
IP Rating | IP66, IP67, IP69 |
Illuminated | No |
Better World Product | Yes |
Related links
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- Siemens 3SU1 Series Twist Release Emergency Stop Push Button 22mm...
- ABB Pull Release Emergency Stop Push Button 22.5mm Cutout
- Siemens Emergency Stop Push Button
- ABB Key Release Emergency Stop Push Button 22.5mm Cutout
- Phoenix Contact ESS Series Emergency Stop Push Button, 22mm Cutout
- RS PRO Twist Release Emergency Stop Push Button IP65
- Phoenix Contact Emergency Stop Push Button