Eaton RMQ Titan Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 110-4568
- Mfr. Part No.:
- 263469 M22-PVLT
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$100.99
(exc. GST)
$111.09
(inc. GST)
Units | Per unit |
1 + | $100.99 |
- RS Stock No.:
- 110-4568
- Mfr. Part No.:
- 263469 M22-PVLT
- Brand:
- Eaton
Legislation and Compliance
Product Details
Eaton Emergency Stop Push Button - M22 Series
Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.
Typical Applications
Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
Ergonomic mushroom head button design provides ease of use
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button is supplied as a complete unit, enabling easy installation for worldwide applications
Twist to reset, pull to reset and key reset models available
M22 range features adaptable functionalities
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button is supplied as a complete unit, enabling easy installation for worldwide applications
Twist to reset, pull to reset and key reset models available
M22 range features adaptable functionalities
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Eaton RMQ Titan Red Emergency Stop Pushbutton, Illuminated, 22.5mm Cutout - RMQ Titan Series - 263469 M22-PVLT
Instantly halt machinery in the event of a safety hazard with this pushbutton from Eaton. Its bright red colour clearly identifies it as an emergency stop switch, so it ensures enhanced levels of control and safety in automated industrial processes. An ergonomic mushroom head makes the switch easy to use, while its low-profile plastic design gives it a modern look. This product is supplied as a complete unit, so it's ready to install. An emergency stop button like this one is frequently mounted onto operator and control panels such as those found on escalators and conveyor belts.
• Mechanical lifespan of over 100,000 cycles for long-term reliability
• Wide operating temperature range of -25°C to +70°C to withstand harsh working conditions
• Long-lasting and energy-efficient LED (light-emitting diode) lamp for low power consumption and longevity
• Tamper-proof, for enhanced safety
• Wide operating temperature range of -25°C to +70°C to withstand harsh working conditions
• Long-lasting and energy-efficient LED (light-emitting diode) lamp for low power consumption and longevity
• Tamper-proof, for enhanced safety
Is this pushbutton shock-resistant?
Yes, this robust pushbutton features good resistance to mechanical shock, which significantly extends its lifespan.
How do you unlock this pushbutton once it's been activated?
Simply turn this push button in the direction indicated on its head to unlock it.
Part of the Eaton E-Stop family
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | RMQ Titan M22 |
Cutout Diameter | 22mm |
Push Button Actuation | Twist Release |
Push Button Material | Plastic |
IP Rating | IP66, IP67, IP69K |
Push Button Diameter | 38mm |
Illuminated | No |
Related links
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- ABB Pull Release Emergency Stop Push Button 22.5mm Cutout
- Siemens Emergency Stop Push Button
- ABB Key Release Emergency Stop Push Button 22.5mm Cutout
- Phoenix Contact ESS Series Emergency Stop Push Button, 22mm Cutout
- RS PRO Twist Release Emergency Stop Push Button IP65
- EAO Twist Release Emergency Stop Push Button 22mm Cutout, IP65
- Phoenix Contact Emergency Stop Push Button