Eaton RMQ Titan Series Pull Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66, IP67,
- RS Stock No.:
- 110-4542
- Mfr. Part No.:
- 216878 M22-PVL
- Brand:
- Eaton
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.46
(exc. GST)
$105.01
(inc. GST)
Units | Per unit |
1 + | $95.46 |
- RS Stock No.:
- 110-4542
- Mfr. Part No.:
- 216878 M22-PVL
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan Emergency Stop Push Button, 38mm Diameter, Pull-To-Release Function - RMQ-Titan / M22 Series - 216878 M22-PVL
To bring your workflow to a halt in a heartbeat, look no further than this Eaton emergency stop push button. It's a handy device that lets you deactivate the component it's fitted to in an instant by applying pressure to its bright red face. As it works immediately, it saves you precious seconds in an emergency. To restart your equipment when the all-clear has sounded, simply pull the button back out again.
Features & Benefits
• IP66 rating means that it's dust-tight and protected from high-pressure water jets coming from any direction
• Broad operating temperature range between -25°C and +70°C, so you can use it in challenging conditions
• LED illumination on button for additional visibility
• Lifespan is greater than 100,000 operations, meaning this product is built to last
• Broad operating temperature range between -25°C and +70°C, so you can use it in challenging conditions
• LED illumination on button for additional visibility
• Lifespan is greater than 100,000 operations, meaning this product is built to last
What size is this emergency stop push button?
This round push button has a depth of 47.9mm. The diameter of its flat cap is 38mm and it fits snugly in a standard 22.5mm-wide circular hole.
How many contacts can I use with this push button?
You can use this versatile push button with a maximum of four contacts.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | RMQ Titan M22 |
Cutout Diameter | 22mm |
Push Button Actuation | Pull Release |
IP Rating | IP66, IP67, IP69K |
Illuminated | Yes |
Hazardous Area Certification | ATEX |
Related links
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- ABB Pull Release Emergency Stop Push Button 22.5mm Cutout
- Siemens Emergency Stop Push Button
- ABB Key Release Emergency Stop Push Button 22.5mm Cutout
- Phoenix Contact ESS Series Emergency Stop Push Button, 22mm Cutout
- RS PRO Twist Release Emergency Stop Push Button IP65
- EAO Twist Release Emergency Stop Push Button 22mm Cutout, IP65
- Phoenix Contact Emergency Stop Push Button