- RS Stock No.:
- 209-1396
- Mfr. Part No.:
- OVA38363
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1396
- Mfr. Part No.:
- OVA38363
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric exiway easy led of emergency light block is maintained or non-maintained and has standard function which used 8 W of power in LED . The light is 116mm of height and 37 mm deep.
Ambient air temperature for operation 0 to 40 °C
Degree of protection IP65
Degree of protection IP65
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 116 mm |
Width | 292 mm |
Depth | 37 mm |
Lamp Type | LED |
Wattage | 8 W |
Fitting Type | Luminaire |
Series | Exiway |
Duration | 1h |