- RS Stock No.:
- 209-1388
- Mfr. Part No.:
- OVA38250
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1388
- Mfr. Part No.:
- OVA38250
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric emergency exit sign lighting is maintained or non-maintained and has standard function which used 1 LED with 1000000 h of lifespan. The light is 170mm of height and 31 mm deep.
Ambient air temperature for operation 0 to 40 °C
Degree of protection IP40
Degree of protection IP40
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 170 mm |
Width | 260 mm |
Depth | 31 mm |
Lamp Type | LED |
Wattage | 8 W |
Fitting Type | Recessed |
Series | Exiway |
Duration | 10000h |