- RS Stock No.:
- 209-1386
- Mfr. Part No.:
- OVA37107
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1386
- Mfr. Part No.:
- OVA37107
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric emergency light block is non-maintained and has standard function which has 8 LED with 0.3 W of power. It has 51mm of height and 104 mm deep.
Ambient air temperature for operation 0 to 40 °C
Degree of protection IP40
Degree of protection IP40
Specifications
Attribute | Value |
---|---|
Maintained | Non Maintained |
Length | 51 mm |
Width | 343 mm |
Depth | 104 mm |
Lamp Type | LED |
Wattage | 300 mW |
Fitting Type | Luminaire |
Series | Exiway |
Duration | 1h |