Evago wire suspension kit 150cm

  • RS Stock No. 179-4148
  • Mfr. Part No. EVWSK150CM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced operation and maintenance costs
Weatherproof enclosure
Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance
UV stabilised vandal resistant polycarbonate cover
Surface mount
Removable gear tray for easy installation and maintenance
Not suitable for installations where exposure to direct sunlight may occur

Temporarily out of stock - back order for despatch 27/07/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 378.43
(exc. GST)
$ 416.27
(inc. GST)
units
Per unit
1 +
$378.43
Related Products
SPITIFRE SINGLE LED KIT Features1 year warranty Emergency ...
Description:
SPITIFRE SINGLE LED KIT Features1 year warranty Emergency classificationLED technology 75,000 hours lamp life High temperature Ni Cad batteries Architecturally pleasing Unique slide connect bracket that provides strength and enables quick and easy maintenance Large terminal block (16mm2) for easy ...
LED S/FIRE REC VR-WR KIT Features3 year warranty ...
Description:
LED S/FIRE REC VR-WR KIT Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard ...
BAT PK 3C NI-CAD 1600MA Features3 year warrantyLED ...
Description:
BAT PK 3C NI-CAD 1600MA Features3 year warrantyLED technology 100,000 hours lamp life High temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Includes all pictograph diffuser options for single or double sided ...
PQF LED EXIT 75K FRAME ONLY Features3 year ...
Description:
PQF LED EXIT 75K FRAME ONLY Features3 year warrantyLED technology 100,000 hours lamp life High temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Includes all pictograph diffuser options for single or double ...