- RS Stock No.:
- 179-4138
- Mfr. Part No.:
- PLROLEDP
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4138
- Mfr. Part No.:
- PLROLEDP
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED LGND REC O/STYLE SQ DIFF
Features
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Slim and elegant
Surface ceiling mounted
Easy installation and maintenance
2m flex and plug included
All pictograph diffuser options available - see accessories
(order separately)
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Slim and elegant
Surface ceiling mounted
Easy installation and maintenance
2m flex and plug included
All pictograph diffuser options available - see accessories
(order separately)
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 464 mm |
Width | 121 mm |
Depth | 158 mm |
Lamp Type | LED |
Wattage | 2.4 W |
Lamp Supplied | Yes |
Duration | 100000h |