- RS Stock No.:
- 179-4131
- Mfr. Part No.:
- PEJLWEM-1
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4131
- Mfr. Part No.:
- PEJLWEM-1
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced operation and maintenance costs
Weatherproof enclosure
Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance
UV stabilised vandal resistant polycarbonate cover
Surface mount
Removable gear tray for easy installation and maintenance
Not suitable for installations where exposure to direct sunlight may occur
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced operation and maintenance costs
Weatherproof enclosure
Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance
UV stabilised vandal resistant polycarbonate cover
Surface mount
Removable gear tray for easy installation and maintenance
Not suitable for installations where exposure to direct sunlight may occur
Platinum exit LED jumbo weatherproof emergency picto
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced operation and maintenance costs
Weatherproof enclosure
Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance
UV stabilised vandal resistant polycarbonate cover
Surface mount
Removable gear tray for easy installation and maintenance
Not suitable for installations where exposure to direct sunlight may occur
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced operation and maintenance costs
Weatherproof enclosure
Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance
UV stabilised vandal resistant polycarbonate cover
Surface mount
Removable gear tray for easy installation and maintenance
Not suitable for installations where exposure to direct sunlight may occur
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 558 mm |
Width | 130 mm |
Depth | 280 mm |
Lamp Type | LED |
Wattage | 9 W |
Lamp Supplied | Yes |
Duration | 100000h |
Voltage Rating | 6.4 V |