LED platinum Quickfit pictograph exit le

  • RS Stock No. 179-4125
  • Mfr. Part No. PQFLEDP-LB
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

QF LED NO BRACKET PLAT

Features
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Quickfit unique steel slide connect bracket for
quick installation and easy maintenance
Includes all pictograph diffuser options for single
or double sided installation
Universal wall/ceiling mounting, can also be rod or
wire suspended
Retrofit capability, fits into any existing Quickfit
mounting bracket
Frame only available for upgrade of installed
product (less mounting bracket and diffusers) -
will accept existing diffusers

Specifications
Attribute Value
Length 250 mm
Width 390 mm
Depth 80 mm
Lamp Type LED
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 169.60
(exc. GST)
$ 186.56
(inc. GST)
units
Per unit
1 +
$169.60
Related Products
Features3 year warranty Superior photometric classificationLED technology 100,000 ...
Description:
Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness(1mm-20mm)White adaptors included to convert standard 60mm lamhead to 85mm diameter and ...
DIFF LEGEND SCREEN PICTO SS NB: ABOVE DIFFUSER ...
Description:
DIFF LEGEND SCREEN PICTO SS NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED. Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Quickfit® ...
REC LED LEGEND INC FACE PLATE DIF NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warranty High emergency classificationLED technology 100,000 hours ...
LED LGND REC O/STYLE SQ DIFF Features3 year ...
Description:
LED LGND REC O/STYLE SQ DIFF Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature NiMH batteries Slim and elegant Surface ceiling mounted Easy installation and maintenance2m flex and plug included All ...