ABB LED Emergency Lighting, 3.2 W, Maintained
- RS Stock No.:
- 179-4123
- Mfr. Part No.:
- PQFLEDP
- Manufacturer:
- ABB
Price (ex. GST) Each
Was $239.25
You pay
$203.36
(exc. GST)
$223.70
(inc. GST)
units | Per unit |
1 + | $203.36 |
- RS Stock No.:
- 179-4123
- Mfr. Part No.:
- PQFLEDP
- Manufacturer:
- ABB
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QF LED PLAT
Features
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Quickfit unique steel slide connect bracket for
quick installation and easy maintenance
Includes all pictograph diffuser options for single
or double sided installation
Universal wall/ceiling mounting, can also be rod or
wire suspended
Retrofit capability, fits into any existing Quickfit
mounting bracket
Frame only available for upgrade of installed
product (less mounting bracket and diffusers) -
will accept existing diffusers
Specifications
Attribute | Value |
Maintained | Maintained |
Length | 379 mm |
Width | 72 mm |
Depth | 214 mm |
Duration | 100000h |
Wattage | 3.2 W |
Lamp Type | LED |
Lamp Supplied | Yes |