LED legend recessed pictograph exit, ori

  • RS Stock No. 179-4117
  • Mfr. Part No. PLROLED
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LED LGND REC O/STYLE SQ DIFF

Features
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiMH batteries
Slim and elegant
Surface ceiling mounted
Easy installation and maintenance
2m flex and plug included
All pictograph diffuser options available (order separately)

Specifications
Attribute Value
Maintained Maintained
Length 464 mm
Width 121 mm
Depth 158 mm
Duration 100000h
Wattage 2.32 W
Lamp Type LED
Lamp Supplied Yes
Temporarily out of stock - back order for despatch 14/10/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 451.98
(exc. GST)
$ 497.18
(inc. GST)
units
Per unit
1 +
$451.98
Related Products
SF 2LED SUR MT PLAT Features5 year warranty ...
Description:
SF 2LED SUR MT PLAT Features5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LED option Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with ...
WP SF 2LED PLAT Features5 year warranty Superior ...
Description:
WP SF 2LED PLAT Features5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LEDLow power consumption and LED light source for reduced operation and maintenance costs Polycarbonate weatherproof enclosure Advance charging technology combined with ...
REC LED LEGEND INC FACE PLATE DIF NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warranty High emergency classificationLED technology 100,000 hours ...
QF LED NO BRACKET PLAT Features5 year warrantyLED ...
Description:
QF LED NO BRACKET PLAT Features5 year warrantyLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for long life and ...