Battery 4 cell NiMH 4.8V 1.25Ah

  • RS Stock No. 179-4113
  • Mfr. Part No. 03-01213P
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
3 year warranty
High emergency classification
LED technology 100,000 hours lamp life
High temperature NiMH batteries
Architecturally pleasing slim line design
One-box solution, overall light weight and snap n’ clip
mechanism allows for quick and easy installation
Surface mounted - suitable for ceilings where a recessed
fitting is not feasible
Includes all pictograph diffuser options
Suspended, wall and cantilever mounting kit options
Available

BAT PK 4CELL AA NIMH 1250MAH LED LE.

Specifications
Attribute Value
Voltage Rating 4.8 V
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 33.25
(exc. GST)
$ 36.57
(inc. GST)
units
Per unit
1 +
$33.25
Related Products
Ansmann Premium maxE NiMH Rechargeable Batteries Introducing the ...
Description:
Ansmann Premium maxE NiMH Rechargeable Batteries Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries ...
The Energizer 780m Ah rechargeable battery is available ...
Description:
The Energizer 780m Ah rechargeable battery is available with a size of AAA It has a nominal voltage of 1.2V. The battery has Nickel Metal Hydride(NiMH) chemical composition. High capacity performing NiMH cells NiMH batteries can be charged hundreds of ...
Panasonic Rechargeable NiMH Batteries The Panasonic Rechargeable ’ready ...
Description:
Panasonic Rechargeable NiMH Batteries The Panasonic Rechargeable ’ready to use’ batteries provide consumers a convenient range of batteries that are designed from durable and reliable materials making them friendlier to the environment and offers a cost saving solution Designed to ...
RS PRO NiMH Low Self-Discharge Rechargeable Batteries Introducing ...
Description:
RS PRO NiMH Low Self-Discharge Rechargeable Batteries Introducing the RS PRO NiMH Rechargeable Battery, ideal as a cost-saving and environmentally friendly battery solution for small electrical devices like controllers, safety and security equipment and much more These batteries from RS ...