- RS Stock No.:
- 179-4111
- Mfr. Part No.:
- VPQLED
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4111
- Mfr. Part No.:
- VPQLED
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VANDAL PROOF Q/FIT LED
Features
3 year warranty
LED technology 100,000 hours lamp life
Vermin resistance
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Unique internal steel slide connect bracket for quick
installation and easy maintenance
Strong steel body and end cap
Anti-tamper cover screws
Universal wall/ceiling mounting
Includes all pictograph diffuser options for single or double
sided installation
3 year warranty
LED technology 100,000 hours lamp life
Vermin resistance
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Unique internal steel slide connect bracket for quick
installation and easy maintenance
Strong steel body and end cap
Anti-tamper cover screws
Universal wall/ceiling mounting
Includes all pictograph diffuser options for single or double
sided installation
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 410 mm |
Width | 140 mm |
Depth | 265 mm |
Lamp Type | LED |
Wattage | 3.6 W |
Lamp Supplied | Yes |
Duration | 100000h |