LED Quickfit weatherproof SS polycarbona

  • RS Stock No. 179-4102
  • Mfr. Part No. PWQFLEDP-1
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

DIFF LEGEND SCREEN PICTO SS. NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED.

Features
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
UV stabilised vandal resistant polycarbonate cover or high
impact chemical resistant acrylic cover option
Can be wall or ceiling mounted and optional bracket kits
available for strengthened wall and cantilever mounting

Specifications
Attribute Value
Maintained Maintained
Length 466 mm
Width 155 mm
Depth 274 mm
Duration 100000h
Wattage 3.6 W
Lamp Type LED
Lamp Supplied Yes
Temporarily out of stock - back order for despatch 31/12/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 395.86
(exc. GST)
$ 435.45
(inc. GST)
units
Per unit
1 +
$395.86
Related Products
Features5 year warranty Superior photometric classificationLED technology 100,000 ...
Description:
Features5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LED option Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for ...
5 year warranty Superior photometric classificationLED technology 100,000 ...
Description:
5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LED option Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for ...
REC LED LEGEND INC FACE PLATE DIF NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warranty High emergency classificationLED technology 100,000 hours ...
QF LED PLAT Features5 year warrantyLED technology 100,000 ...
Description:
QF LED PLAT Features5 year warrantyLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance ...